The Murata PLH10AN2911R2P2M is a dual common mode choke with a minimum inductance of 290uH and a voltage rating of 300V. It can withstand a withstand voltage of 2.4kV and has a minimum insulation resistance of 100M. The choke is designed for through hole mounting and has a product length of 18, product depth of 16, and a height of 17.5. It operates within a temperature range of -25 to 60 degrees Celsius.
Murata PLH10AN2911R2P2M technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 290u(Min)H |
| Maximum DC Current | 1.2A |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 300V |
| Withstand Voltage | 2.4kV |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.