Sign in to ask questions about the Murata PLH10AN7003R6P2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLH10AN7003R6P2B technical specifications.
| Package/Case | 1260 |
| Current | 3.6A |
| DC Current | 3.6A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 70uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLH10 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLH10AN7003R6P2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
