Sign in to ask questions about the Murata PLH10AS7003R6P2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLH10AS7003R6P2M technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Width | 16 |
| Length | 18 |
| Manufacturer Series | PLH10 |
| Height | 17.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PLH10AS7003R6P2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.