ON-BOARDTYPE(DC)EMISUPPRESSION Filters(EMIFIL)COMMONMODECHOKECOILS(FORDCLINE)
Murata PLT09HN2003R0P1 technical specifications.
| Current Rating | 3A |
| Height | 8mm |
| Inductance | 20uH |
| Length | 14mm |
| RoHS Compliant | Yes |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.