
Radial-mount data line filter featuring 20µH inductance and a 3A current rating. This through-hole component operates within a -40°C to +85°C temperature range and boasts a low 30mΩ DC resistance. Designed for data line applications, it offers a 50V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PLT09HN2003R0P1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 13mm |
| Height | 8mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 14mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT09HN2003R0P1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
