
Surface mount data line filter featuring 2 functions, 300V DC rated voltage, and a maximum current rating of 15A. This component offers 100 Ohm impedance and 2mH inductance, operating across a wide temperature range of -55°C to 125°C. Designed for automotive applications with AEC-Q200 qualification, it is packaged in tape and reel for efficient SMT assembly.
Sign in to ask questions about the Murata PLT10HH101150PNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLT10HH101150PNL technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.37inch |
| Impedance | 100R |
| Inductance | 2mH |
| Length | 0.508inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | PLT10H |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH101150PNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
