
Common Mode Chokes Dual 20uH 1kOhm 10MHz 6A 0.008Ohm DCR SMD Automotive Bulk
Murata PLT10HH1026R0PNB technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| Height | 9.4mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Weight | 2.1g |
| Width | 6.8mm |
| RoHS | Compliant |
No datasheet is available for this part.