
Common Mode Chokes Dual 20uH 1kOhm 10MHz 6A 0.008Ohm DCR SMD Automotive T/R
Murata PLT10HH1026R0PNK technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 12.9 |
| Number of Functions | 2 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.