
Dual-line common mode choke offering 14mH inductance per line with 900 Ohm impedance at 10MHz. Features a 6A maximum DC current rating and 8.5mR DC resistance. Designed for surface mount (SMD/SMT) applications with a wide operating temperature range of -55°C to 125°C. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PLT10HH9016R0PNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Current | 6A |
| Depth | 6.8mm |
| Height | 0.37inch |
| Impedance | 900R |
| Inductance | 14mH |
| Length | 0.508inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | PLT10H |
| Series Resistance | 8.5mR |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| DC Rated Voltage | 100V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH9016R0PNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
