Common Mode Chokes Dual 200Ohm 10MHz 4.4A 0.0091Ohm DCR SMD Automotive Bulk
Murata PLT5BPH2014R4SNB technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 200Ohm |
| Test Frequency | 10MHz |
| Maximum DC Current | 4.4A |
| Max DC Resistance | 0.0091Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 80VDC |
| Withstand Voltage | 200VDC |
| Mounting | Surface Mount |
| Product Length | 5.2mm |
| Product Depth | 5.2mm |
| Height | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.