Through Hole Suppression Filters PLY10AN2121R4R3B
Murata PLY10AN2121R4R3B technical specifications.
| Height | 17.5mm |
| Inductance | 150uH |
| Length | 18mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PLY10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.