Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PLY10AN4321R0R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4300u(Min)H |
| Maximum DC Current | 1A |
| Voltage Rating | 300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata PLY10AN4321R0R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.