The PLY10AN6220R8R2B is a through hole common mode choke from Murata with a maximum DC current of 800mA and an operating temperature range of -25°C to 60°C. It has a length of 18mm and a width of 16mm. The choke is unshielded and has a radial termination. It is RoHS compliant and available in bulk packaging with 1200 pieces per package.
Murata PLY10AN6220R8R2B technical specifications.
| Current | 800mA |
| DC Current | 800mA |
| Depth | 16mm |
| Height | 0.689inch |
| Inductance | 6.2mH |
| Length | 18mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.