The PLY10AN8720R7R2M is a dual common mode choke from Murata, designed for power and signal line applications. It features a minimum inductance of 8700uH and a maximum DC current of 0.7A. The device is rated for 300VAC and has an operating temperature range of -25 to 60 degrees Celsius. It is available in a through-hole package, making it suitable for use in a variety of applications.
Sign in to ask questions about the Murata PLY10AN8720R7R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLY10AN8720R7R2M technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8700u(Min)H |
| Maximum DC Current | 0.7A |
| Voltage Rating | 300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata PLY10AN8720R7R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.