This 2A common mode choke is a through hole device with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant. The choke has a depth of 16mm and a length of 0.709inch, with a width of 0.63inch and a height of 0.689inch. It is unshielded and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Murata PLY10AN9012R0R2B technical specifications.
| Current | 2A |
| DC Current | 2A |
| Depth | 16mm |
| Height | 0.689inch |
| Inductance | 900uH |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Max DC Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.63inch |
| RoHS | Compliant |