Sign in to ask questions about the Murata PLY10AS2121R4R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLY10AS2121R4R2B technical specifications.
| Current | 1.4A |
| Height | 0.689inch |
| Inductance | 2.1mH |
| Length | 0.709inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY10AS2121R4R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.