Common Mode Chokes Dual 1700uH 1.5A 200Ohm DCR Thru-Hole Box
Murata PLY17BN1721R5B2B technical specifications.
| Current | 1.5A |
| DC Current | 1.5A |
| Depth | 23mm |
| Height | 0.512inch |
| Inductance | 1.7mH |
| Length | 0.965inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY17 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.