The PLY17BN9612R0B2B is a common mode choke from Murata with a maximum DC current of 2A and an inductance of 960uH. It is designed for through hole mounting with a radial termination. The component operates within a temperature range of -25°C to 120°C and is available in bulk packaging. The PLY17BN9612R0B2B is compliant with RoHS regulations.
Murata PLY17BN9612R0B2B technical specifications.
| Current | 2A |
| DC Current | 2A |
| Depth | 23mm |
| Height | 0.512inch |
| Inductance | 960uH |
| Length | 0.965inch |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY17 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.