The PLY17BS5620R8A2B is a common mode choke from Murata with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum DC current of 800mA and is available in bulk packaging. The device is RoHS compliant and has a package quantity of 1080 pieces. It is designed for use in power and signal line applications.
Murata PLY17BS5620R8A2B technical specifications.
| Current | 800mA |
| Height | 0.512inch |
| Inductance | 5.6mH |
| Length | 0.965inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLY17 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.