Murata's PLY17 series common mode choke features 960uH inductance and 2A max DC current. It is designed for through hole mounting and operates within a temperature range of -25°C to 60°C. The choke is RoHS compliant and available in bulk packaging.
Murata PLY17BS9612R0A2B technical specifications.
| Current | 2A |
| Height | 0.512inch |
| Inductance | 960uH |
| Length | 0.965inch |
| Max DC Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLY17 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.