Sign in to ask questions about the Murata PPGI0902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PPGI0902 technical specifications.
| Color | White |
| Material | Polyethylene, PE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Murata PPGI0902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
