The Murata PQC250-15D is a 15V AC/DC switching power supply with a maximum output power of 250W and an efficiency of 95% typical. It features a minimum isolation voltage of 4000VAC and a maximum input current of 2.5A typical. The supply operates within a temperature range of -10 to 70 degrees Celsius and is designed for general use, including medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 95(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 22 |