
The PRF15BA102RB6RC is a surface mount posistor from Murata with a resistance of 1kR and a voltage rating of 32V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The posistor is available in a tape and reel packaging with 4000 pieces per package. It is RoHS compliant and suitable for surface mount applications.
Murata PRF15BA102RB6RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Voltage Rating | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.