
The PRF15BB103RB6RC is a surface mount posistor from Murata, rated for 32V and 10kR resistance. It has a 0402 package case code and measures 1mm in length, 0.5mm in height, and 0.5mm in depth. The posistor operates between -20°C and 140°C and is available in tape and reel packaging with 4000 pieces per package. It is RoHS compliant and features a 50% resistance tolerance.
Sign in to ask questions about the Murata PRF15BB103RB6RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF15BB103RB6RC technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 50% |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF15BB103RB6RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
