
The PRF15BD102RB6RC is a surface mount varistor from Murata with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a resistance of 1kR with a tolerance of 50% and a voltage rating of 32V. The varistor is packaged in a 0402 case code, measuring 0.5mm in depth, height, and width, and 1mm in length. It is available in quantities of 4000 and is packaged in tape and reel.
Sign in to ask questions about the Murata PRF15BD102RB6RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF15BD102RB6RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Voltage Rating | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF15BD102RB6RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
