
The PRF15BE102RB6RC is a 1kR varistor from Murata with a voltage rating of 32V and a tolerance of 50%. It is available in a 0402 package, measuring 0.5mm in depth, height, and width, and 1mm in length. The varistor is designed for surface mount applications and is RoHS compliant. It operates within a temperature range of -40°C to 110°C.
Murata PRF15BE102RB6RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Voltage Rating | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.