
THERMISTOR PTC 10K OHM 0402
Murata PRF15BE103RB6RC technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 50% |
| Voltage Rating | 32V |
| RoHS | Compliant |
No datasheet is available for this part.