
The PRF18AS471QB5RB is a 32V SMD/SMT posistor from Murata with a current rating of 100uA and a resistance of 470R with a tolerance of 50%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. The posistor is packaged in a 0603 case, measures 1.6mm in length, 0.8mm in height, and 0.8mm in depth, and is available in quantities of 4000 on tape and reel. The part is RoHS compliant and does not contain any substances of very high concern.
Sign in to ask questions about the Murata PRF18AS471QB5RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF18AS471QB5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 100uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18AS471QB5RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.