
The POSISTOR PRF18/21 is a surface mount thermistor with a resistance of 470 ohms and a tolerance of 50%. It operates within a temperature range of -20°C to 150°C and is suitable for applications where a high level of precision is required. This component is compliant with RoHS regulations and is available in quantities of 4000 units per reel. The POSISTOR PRF18/21 is a general-purpose thermistor suitable for a wide range of applications.
Murata PRF18BA471QS2RB technical specifications.
| Package/Case | CHIP |
| Current Rating | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.