The POSISTOR PRF18/21 is a surface mount resistor with a resistance of 470 ohms and a tolerance of 50%. It has a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. The resistor is packaged in a 0603 case code and is available in quantities of 4000. It is suitable for use in a variety of applications, including those requiring high precision and reliability.
Murata PRF18BE471QB2RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | CHIP |
| Current Rating | 100uA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BE471QB2RB to view detailed technical specifications.
No datasheet is available for this part.