The POSISTOR PRF18/21 is a surface mount thermistor with a resistance of 470 ohms and a tolerance of 50%. It operates within a temperature range of -20°C to 100°C and is supplied with a maximum voltage of 32V. The device is packaged in a CHIP format and is mounted on a printed circuit board. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Murata PRF18BE471RB1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF18BE471RB1RB technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BE471RB1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.