
The PRF18BE471RB5RB is a 0603 surface mount POSISTOR varistor from Murata, offering a resistance tolerance of 50%. It operates within a temperature range of -20°C to 110°C. This component is available in tape and reel packaging with a quantity of 4000 units per package. The PRF18BE471RB5RB is compliant with RoHS regulations.
Murata PRF18BE471RB5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.