The PRF18BF471QS5RB is a surface mount varistor from Murata with a 50% resistance tolerance. It is available in a 0603 package quantity of 4000 units per reel. The varistor operates within a temperature range of -20°C to 100°C. It is compliant with RoHS regulations and suitable for use in various applications.
Sign in to ask questions about the Murata PRF18BF471QS5RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF18BF471QS5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BF471QS5RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.