Sign in to ask questions about the Murata PRF18BG471RB5RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF18BG471RB5RB technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BG471RB5RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.