
The POSISTOR PRF18/21 is a surface mount resistor with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a current rating of 100uA and a resistance of 470R with a tolerance of 50%. The resistor is packaged in a 0805 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata PRF21AS471QB5RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF21AS471QB5RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100uA |
| Depth | 1.25mm |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21AS471QB5RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
