
The PRF21BA471QB1RA is a surface mount resistor from Murata with a resistance of 470 ohms and a tolerance of 50%. It operates over a temperature range of -20°C to 140°C and has a maximum operating voltage of 32V. This resistor has a current rating of 100uA and is available in a package quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 100uA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | PRF21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |