The POSISTOR PRF21BA471QB2RA is a surface mount thermistor from Murata with a maximum operating temperature of 160°C and a minimum operating temperature of -20°C. It has a resistance of 470R with a tolerance of 50% and a current rating of 100uA. The device is packaged in a CHIP package with a height of 0.9mm, length of 2mm, and width of 1.25mm. It is available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | CHIP |
| Current Rating | 100uA |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |