
The PRF21BA471QB5RA is a 0805 surface mount resistor from Murata with a maximum operating temperature of 140°C and a minimum operating temperature of -20°C. It has a resistance of 470R with a tolerance of 50% and a current rating of 100uA. The resistor is packaged in a tape and reel with 4000 units per reel and is compliant with RoHS regulations. It measures 2mm in length, 1.25mm in depth, and 0.9mm in height.
Sign in to ask questions about the Murata PRF21BA471QB5RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF21BA471QB5RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100uA |
| Depth | 1.25mm |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21BA471QB5RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
