The POSISTOR PRF21 is a surface mount varistor with a maximum operating temperature of 130°C and a minimum operating temperature of -20°C. It has a resistance of 470 ohms and a tolerance of 50%. The varistor is available in a 0805 package and is RoHS compliant. It is rated for a current of 100 microamperes and has a voltage rating of 32 volts.
Murata PRF21BB471QB5RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100uA |
| Depth | 1.25mm |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21BB471QB5RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.