
The PRF21BD471QB1RA is a surface mount resistor from Murata with a resistance of 470 ohms and a tolerance of 50%. It has a current rating of 100 microamperes and can operate at a maximum temperature of 110°C. The resistor is packaged in a 0805 case and is available in quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata PRF21BD471QB1RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRF21BD471QB1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 100uA |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | PRF21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21BD471QB1RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.