
PTC Thermistor, 100 Ohm resistance with 20% tolerance, designed for surface mount applications in a 0603 (1608 metric) case code. Features a maximum operating temperature of 60°C and a minimum of -10°C, with a maximum supply voltage of 24V. Rated for a current of 300mA, it includes hold current at 21mA and trip current at 45mA. Packaged in tape and reel, this component is RoHS compliant and lead-free.
Sign in to ask questions about the Murata PRG18BB101MB1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRG18BB101MB1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 300mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 21mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 45mA |
| Voltage | 24V |
| Voltage Rating | 24V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB101MB1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
