
Surface mount PTC thermistor with 33 Ohm resistance and 20% tolerance. Features a 0603 (1608 metric) case size, measuring 1.6mm length, 0.8mm width, and 0.6mm height. Offers a hold current of 36mA, trip current of 91mA, and a maximum current rating of 900mA. Operates within a temperature range of -20°C to 85°C and is lead-free and RoHS compliant. Packaged in tape and reel with 4000 units per package.
Murata PRG18BB330MS1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.6mm |
| Hold Current | 36mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 91mA |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB330MS1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.