
PTC Thermistor, 47 Ohm resistance with 20% tolerance, designed for surface mount applications in a 0603 (1608 metric) case code. Features a maximum operating temperature of 60°C and a minimum of -10°C, with a maximum supply voltage of 24V. Rated for a current of 630mA, with a hold current of 29mA and a trip current of 61mA. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PRG18BB470MB1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 630mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 29mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 630mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 61mA |
| Voltage | 24V |
| Weight | 0.000141oz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB470MB1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.