
The POSISTOR PRG18BB471MS1RB is a varistor from Murata with a resistance of 470 ohms and a tolerance of 20%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The varistor is packaged in a 0603 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Murata PRG18BB471MS1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRG18BB471MS1RB technical specifications.
| Package/Case | 0603 |
| Height | 0.6mm |
| Hold Current | 10mA |
| Length | 1.6mm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 21mA |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB471MS1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
