
The PRG18BC6R8MM1RB is a thermistor from Murata with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a current rating of 3.5A and a resistance of 6.8 ohms with a tolerance of 20%. The device is available in a 0603 package and is RoHS compliant.
Sign in to ask questions about the Murata PRG18BC6R8MM1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRG18BC6R8MM1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3.5A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 120mA |
| Length | 1.6mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 260mA |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BC6R8MM1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
