
PTC Thermistor, 15 Ohm resistance with 20% tolerance, designed for surface mount applications in an 0805 (2012 metric) case code. Features a maximum supply voltage of 20V, operating temperature range of -10°C to 60°C, and a current rating of 140mA. This component offers a hold current of 59mA and a trip current of 116mA, with a maximum current rating of 1.6A. Packaged in tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata PRG21BB150MB1RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PRG21BB150MB1RK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 140mA |
| Depth | 1.25mm |
| Height | 0.9mm |
| Hold Current | 59mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 116mA |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BB150MB1RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
