
Surface mount PTC thermistor with 6.8 Ohm resistance and 20% tolerance. Features a 0805 case code, 3.5A current rating, and 30V voltage rating. Operates between -20°C and 60°C with a hold current of 120mA and trip current of 260mA. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general applications.
Murata PRG21BC6R8MM1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3.5A |
| Depth | 1.25mm |
| Height | 1.25mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 260mA |
| Voltage | 20V |
| Voltage Rating | 30V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BC6R8MM1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.