Sign in to ask questions about the Murata PTFL04BC471Q2N34B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTFL04BC471Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 4mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 50% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFL04BC471Q2N34B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
