
The PTFL04BE222Q2N34B0 is a thermistor from Murata with a radial package and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The device is RoHS compliant and has a resistance of 330 ohms. It is available in bulk packaging with 400 units per package.
Murata PTFL04BE222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 4mm |
| Lead Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFL04BE222Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.