
The PTFL04BF222Q2N34B0 is a thermistor from Murata with a radial package and through hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -10°C. The device is rated for a maximum supply voltage of 16V and a current rating of 100mA. It is RoHS compliant and has a resistance of 330 ohms.
Murata PTFL04BF222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 4mm |
| Lead Diameter | 0.5mm |
| Lead Length | 25mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFL04BF222Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.